- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Interface ›
- Encoders, Decoders, Converters ›
- HCS300-I/P
Microchip Technology
HCS300-I/P
KeeLoq® Code Hopping Encoder - 8-Pin PDIP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
Description
+
KeeLoq® Code Hopping Encoder - 8-Pin PDIP - Tube
Search Keywords: HCS300IP
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | HCS300-I/P |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8542310015 |
| COO: | TH |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
60 |
| Maximum Operating Supply Voltage: | 6.6 V |
| Dimension: | 9.27 x 6.35 x 3.33121mmmm |
| Mounting: | Through Hole |
| Family: | HCS300 |
| Category: | Hopping Encoder3120 |
| Minimum Operating Supply Voltage: | -0.3 V |
Product Guides
+
Frequently Asked Questions
Is HCS300-I/P RoHS compliant?
Yes, HCS300-I/P is RoHS compliant.
What is the lead time for HCS300-I/P?
The standard lead time for HCS300-I/P is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
105
11 Weeks
can ship
2/4/27
Price (USD)
Qty
Unit Price
105
$2.43
210
$1.83
315
$1.71
420 +
$1.67
Click for Quote
Log in
to unlock special pricing