Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

GN2470K4-G

Trans IGBT Chip N-CH 700V 1A 2500mW 3-Pin(2+Tab) DPAK T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Trans IGBT Chip N-CH 700V 1A 2500mW 3-Pin(2+Tab) DPAK T/R
Search Keywords: GN2470K4G
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    GN2470K4-G
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541290095
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Maximum Gate Emitter Leakage Current:
    0.1 uA
  • Maximum Power Dissipation:
    2500 mW
  • Channel Type:
    N
  • Maximum Continuous Collector Current:
    1 A
  • Family:
    GN2470K4
  • Maximum Collector Emitter Voltage:
    700 V
  • Configuration:
    Single
  • Dimension:
    6.73(Max) x 6.1 x 2.39(Max) mm
  • Maximum Gate Emitter Voltage:
    ±20 V
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GN2470K4-G RoHS compliant?
Yes, GN2470K4-G is RoHS compliant.
What is the lead time for GN2470K4-G?
The standard lead time for GN2470K4-G is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,485
Ships today, if you order in
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
500
9 Weeks can ship 11/30/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.780
500
$1.770
1,000
$1.090
1,500
$0.864
2,000 +
$0.847
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!