- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Varactor ›
- GMV2154-GM1
GMV2154-GM1
Microchip Technology
Varactor Diode Single 22V 14pF 2-Pin Case GM1 T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Varactor Diode Single 22V 14pF 2-Pin Case GM1 T/R
Search Keywords: GMV2154GM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:GMV2154-GM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
ECCN:EAR99
-
Reel Pack:
500 -
Maximum Reverse Current:0.1 uA
-
Dimension:1.83 x 1.32 x 0.8915432mmmm
-
Applications Frequency Range:SHF15430
-
Family:GMV2154-GM1
-
Configuration:Single15431
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
125
$6.19
250
$3.81
375
$3.01
500 +
$2.95
Click for Quote
Log in
to unlock special pricing