- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Varactor ›
- GMV2134-GM1
Microchip Technology
GMV2134-GM1
Varactor Diode Single 22V 4.9pF 2-Pin Case GM1 T/R
View Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Varactor Diode Single 22V 4.9pF 2-Pin Case GM1 T/R
Search Keywords: GMV2134GM1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:GMV2134-GM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
ECCN:EAR99
-
Reel Pack:
1 -
Configuration:Single15431
-
Dimension:1.83 x 1.32 x 0.8915432mmmm
-
Family:GMV2134-GM1
-
Applications Frequency Range:SHF15430
-
Maximum Reverse Current:0.1 uA
Product Guides
+
Frequently Asked Questions
Is GMV2134-GM1 RoHS compliant?
Yes, GMV2134-GM1 is RoHS compliant.
What is the lead time for GMV2134-GM1?
The standard lead time for GMV2134-GM1 is approximately 24 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks
can ship
2/19/27
Price (USD)
Qty
Unit Price
10
$3.55
50
$3.26
100
$3.25
250
$3.09
500
$2.94
1,000
$2.93
2,500
$2.90
5,000 +
$2.87
Click for Quote
Log in
to unlock special pricing