- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Varactor ›
- GMV2114-GM1
Microchip Technology
GMV2114-GM1
Varactor Diode Single 22V 2.1pF 2-Pin Case GM1 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:GMV2114-GM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
ECCN:EAR99
-
Reel Pack:
500 -
Maximum Reverse Current:0.1 uA
-
Family:GMV2114-GM1
-
Dimension:1.83 x 1.32 x 0.8915432mmmm
-
Configuration:Single15431
-
Applications Frequency Range:SHF15430