- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- PIN Diodes ›
- GMP4232-GM1
Microchip Technology
GMP4232-GM1
Diode PIN Attenuator/Switch 300V 2-Pin Case GM1 T/R
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:GMP4232-GM1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100070
-
ECCN:EAR99
-
Reel Pack:
1 -
Maximum Reverse Voltage:300(Min) V
-
Configuration:N/A
-
Maximum Forward Voltage:N/A
-
Maximum Power Dissipation:N/A
-
Frequency Range:SHF10398
-
Dimension:18.29 x 13.21 x 8.8910396mmmm
-
Maximum Diode Capacitance:0.35@50V pF
-
Family:GMP4232-GM1
-
Maximum Forward Current:N/A