Microchip Technology Authorized Distributor

GMP4215-GM1

PIN Diode Attenuator/Switch 100V 2-Pin Case GM1 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
PIN Diode Attenuator/Switch 100V 2-Pin Case GM1 T/R
Search Keywords: GMP4215GM1
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: GMP4215-GM1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8541100070
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1
Family: GMP4215-GM1
Dimension: 18.29 x 13.21 x 8.8910396mmmm
Maximum Reverse Voltage: 100(Min) V
Frequency Range: SHF10398
Maximum Diode Capacitance: 0.6@10V pF
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GMP4215-GM1 RoHS compliant?
Yes, GMP4215-GM1 is RoHS compliant.
What is the lead time for GMP4215-GM1?
The standard lead time for GMP4215-GM1 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
12 Weeks can ship 2/12/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
125
$6.19
250
$3.81
375
$3.01
500 +
$2.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!