Microchip Technology Authorized Distributor

GML4701-GM1

Diode PIN Attenuator/Switch 20V 2-Pin Case GM1 T/R

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Diode PIN Attenuator/Switch 20V 2-Pin Case GM1 T/R
Search Keywords: GML4701GM1
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    GML4701-GM1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100070
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Maximum Reverse Voltage:
    20(Min) V
  • Maximum Power Dissipation:
    N/A
  • Maximum Diode Capacitance:
    0.4@10V pF
  • Maximum Forward Voltage:
    N/A
  • Frequency Range:
    SHF10398
  • Maximum Forward Current:
    N/A
  • Configuration:
    N/A
  • Dimension:
    18.29 x 13.21 x 8.8910396mmmm
  • Family:
    GML4701-GM1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is GML4701-GM1 RoHS compliant?
Yes, GML4701-GM1 is RoHS compliant.
What is the lead time for GML4701-GM1?
The standard lead time for GML4701-GM1 is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
24 Weeks can ship 3/15/27
Backorder
Price (USD)
Qty
Unit Price
10
$3.55
50
$3.26
100
$3.25
250
$3.09
500
$2.94
1,000
$2.93
2,500
$2.90
5,000 +
$2.87
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!