help desk software

Diode VAR Cap Single 30V 4.7pF 3-Pin SOT-23

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Diode VAR Cap Single 30V 4.7pF 3-Pin SOT-23
Search Keywords: GCX1209230
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    GCX1209-23-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100060
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Applications Frequency Range:
    HF15430
  • Dimension:
    2.92 x 1.27 x 1.0215432mmmm
  • Maximum Reverse Current:
    0.02 uA
  • Family:
    GCX1209 23-0
  • Configuration:
    Single15431
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6,688 can ship
MOQ for out of Stock Qty:
125
20 Weeks can ship 4/13/26
ADD TO CART
Price (USD)
Qty
Unit Price
125
$5.75
250
$3.54
375
$2.80
500 +
$2.74
Click for Quote
Log in to unlock special pricing