- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Varactor ›
- GCX1206-23-0
Microchip Technology
GCX1206-23-0
Diode VAR Cap Single 30V 2.7pF 3-Pin SOT-23
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:GCX1206-23-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single15431
-
Maximum Reverse Current:0.02 uA
-
Family:GCX1206 23-0
-
Applications Frequency Range:HF15430
-
Dimension:2.92 x 1.27 x 1.0215432mmmm