- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Varactor ›
- GCX1204-23-0
GCX1204-23-0
Microchip Technology
Varactor Diode Single 30V 1.8pF 3-Pin SOT-23
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Varactor Diode Single 30V 1.8pF 3-Pin SOT-23
Search Keywords: GCX1204230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:GCX1204-23-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Reel Pack:
500 -
Family:GCX1204 23-0
-
Applications Frequency Range:HF15430
-
Dimension:2.92 x 1.27 x 1.0215432mmmm
-
Configuration:Single15431
-
Maximum Reverse Current:0.02 uA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
20 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
125
$10.45
250
$6.43
375
$5.09
500 +
$4.99
Click for Quote
Log in
to unlock special pricing