- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Varactor ›
- GCX1202-23-0
GCX1202-23-0
Microchip Technology
Diode VAR Cap Single 30V 1.2pF 3-Pin SOT-23
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Diode VAR Cap Single 30V 1.2pF 3-Pin SOT-23
Search Keywords: GCX1202230
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:GCX1202-23-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Configuration:Single15431
-
Dimension:2.92 x 1.27 x 1.0215432mmmm
-
Applications Frequency Range:HF15430
-
Maximum Reverse Current:0.02 uA
-
Family:GCX1202 23-0
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
18 Weeks
can ship
10/14/26
Price (USD)
Qty
Unit Price
125
$5.75
250
$3.54
375
$2.80
500 +
$2.74
Click for Quote
Log in
to unlock special pricing