PIN Diode Switch 50V Case 12

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description +
PIN Diode Switch 50V Case 12
Search Keywords: GC494412
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    GC4944-12
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8541100040
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    50
  • Maximum Power Dissipation:
    N/A
  • Frequency Range:
    Ku10398
  • Maximum Diode Capacitance:
    0.025@10V pF
  • Family:
    GC494412
  • Maximum Forward Current:
    N/A
  • Configuration:
    N/A
  • Maximum Forward Voltage:
    N/A
  • Dimension:
    0.9 x 0.17 x 0.0510396mmmm
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks can ship 9/28/26
Backorder
Price (USD)
Qty
Unit Price
25
$43.34
50
$26.67
75
$21.12
100 +
$20.69
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!