- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Varactor ›
- GC4943-12
Microchip Technology
GC4943-12
Diode PIN Switch 50V Case 12
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | GC4943-12 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Dimension: | 0.9 x 0.17 x 0.0510396mmmm |
| Family: | GC494312 |
| Maximum Diode Capacitance: | 0.03@10V pF |
| Frequency Range: | Ku10398 |