- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Varactor ›
- GC4723-00
GC4723-00
Microchip Technology
The GC4723-00 is a specially processed PIN diode designed for use in passive or active limiters at frequencies through Ku band ...
Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
The GC4723-00 is a specially processed PIN diode designed for use in passive or active limiters at frequencies through Ku band.
Search Keywords: GC472300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:GC4723-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Dimension:1.2710396mm(Max) x 1.27(Max) x 0.13mm
-
Family:GC4723-00
-
Maximum Power Dissipation:N/A
-
Configuration:N/A
-
Maximum Diode Capacitance:N/A
-
Maximum Forward Voltage:N/A
-
Frequency Range:Ku10398
-
Maximum Forward Current:N/A
Product Guides
+
Product Changes
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
20 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
25
$13.12
50
$9.84
75
$9.18
100 +
$9.00
Click for Quote
Log in
to unlock special pricing