- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Varactor ›
- GC4711-00
Microchip Technology
GC4711-00
Diode PIN Attenuator 45V 2-Pin Style 00
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Microchip Technology |
| Part No: | GC4711-00 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8541100040 |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
50 |
| Frequency Range: | Ku10398 |
| Family: | GC4711-00 |
| Dimension: | 1.2710396mm(Max) x 1.27(Max) x 0.13mm |