- Home ›
- All Products›
- Discrete Semiconductors ›
- Diodes ›
- Varactor ›
- GC4271-00
Microchip Technology
GC4271-00
Diode PIN Attenuator/Switch 70V 2-Pin Style 00
View Datasheet Accessories Notify Me
RoHS Compliant
PACK Packaging
Description
+
Diode PIN Attenuator/Switch 70V 2-Pin Style 00
Search Keywords: GC427100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:GC4271-00
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541100060
-
ECCN:EAR99
-
Supplier Standard Pack:
50 -
Family:GC4271
-
Maximum Diode Capacitance:N/A
-
Frequency Range:UHF10398,Ku10398
-
Dimension:N/A
-
Maximum Forward Voltage:N/A
-
Maximum Power Dissipation:N/A
-
Maximum Forward Current:N/A
-
Configuration:Single10395
Product Guides
+
Frequently Asked Questions
Is GC4271-00 RoHS compliant?
Yes, GC4271-00 is RoHS compliant.
What is the lead time for GC4271-00?
The standard lead time for GC4271-00 is approximately 20 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
20 Weeks
can ship
1/22/27
Price (USD)
Qty
Unit Price
13
$20.08
25
$15.66
38
$14.42
50 +
$14.14
Click for Quote
Log in
to unlock special pricing