- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Clock and Timing ›
- Clock Generators, PLLs, Frequency Synthesizers ›
- FX-700-EAE-PNKA-A9-D6
FX-700-EAE-PNKA-A9-D6
Microchip Technology
Low Jitter Frequency Translator - -40°C to 85°C - 16-Pin CSMD - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
REEL Packaging
Description
+
Low Jitter Frequency Translator - -40°C to 85°C - 16-Pin CSMD - Tape&Reel
Search Keywords: FX700EAEPNKAA9D6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:FX-700-EAE-PNKA-A9-D6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:CN
-
ECCN:EAR99
-
Reel Pack:
1 -
Family:FX-700
-
Category:Low Jitter Frequency Translator8416
-
Dimension:7.49 x 5.08 x 1.958417mmmm
Product Guides
+
- Item discontinued
This product is no longer being manufactured but there may be alternatives. We can help you,
Contact Us.
Contact for Pricing
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
29
can ship