Available Replacements
Embalaje alternativo
ENC28J60-I/SS ENC28J60-I/SS Microchip Technology
ENC28J60-I/SS

Microchip Technology

In Stock: 646

Minimum Order: 47

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ENC28J60T-I/SS

Ethernet Controller - Single Chip - 10Mbps 3.3V - 28-Pin SSOP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
Ethernet Controller - Single Chip - 10Mbps 3.3V - 28-Pin SSOP - Tape&Reel
Search Keywords: ENC28J60TISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ENC28J60T-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: PH
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2100
Dimension: 10.2 x 5.3 x 1.75 mm
Category: Single Chip
Data Rate: 10 Mbps
Auto-Negotiation: No
Communication Mode: Full Duplex,Half Duplex
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ENC28J60T-I/SS RoHS compliant?
Yes, ENC28J60T-I/SS is RoHS compliant.
What is the lead time for ENC28J60T-I/SS?
The standard lead time for ENC28J60T-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,595
Can Ship immediately
MOQ for In Stock Qty:
100
MOQ for out of Stock Qty:
525
5 Weeks can ship 12/14/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$4.01
250
$3.96
525
$3.95
1,050
$3.94
1,575
$3.93
2,100 +
$3.39
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!