Available Replacements
Alternative Packaging
ENC28J60T-I/SS ENC28J60T-I/SS Microchip Technology
ENC28J60T-I/SS

Microchip Technology

In Stock: 1,595

Minimum Order: 100

View Product
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

ENC28J60-I/SS

Ethernet Controller - 10 Mbps - 3.3V - SSOP - 28-Pin.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
Description +
Ethernet Controller - 10 Mbps - 3.3V - SSOP - 28-Pin.
Search Keywords: ENC28J60ISS
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: ENC28J60-I/SS
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542390090
COO: TH
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 47
Communication Mode: Full Duplex,Half Duplex
Data Rate: 10 Mbps
Dimension: 10.2 x 5.3 x 1.75 mm
Category: Single Chip
Auto-Negotiation: No
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is ENC28J60-I/SS RoHS compliant?
Yes, ENC28J60-I/SS is RoHS compliant.
What is the lead time for ENC28J60-I/SS?
The standard lead time for ENC28J60-I/SS is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 646
Can Ship immediately
Minimum Order Quantity:
47
Order Increment:
47
4 Weeks can ship 12/7/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
47
$3.74
94
$3.36
141
$3.35
282
$3.33
517
$3.32
1,034
$3.31
2,538
$3.30
5,029 +
$3.29
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!