Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

EMC2101-R-ACZL-TR

The EMC2101-R-ACZL-TR is an SMBus 2.0 compliant fan controller with integrated internal and external temperature monitors.

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
Description +
The EMC2101-R-ACZL-TR is an SMBus 2.0 compliant fan controller with integrated internal and external temperature monitors.
Search Keywords: EMC2101RACZLTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    EMC2101-R-ACZL-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542390090
  • COO:
    TH
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2500
  • Maximum Temperature Accuracy:
    ±3,±2 °C
  • Number of Supported Fans:
    15485
  • Operating Temperature:
    -40 to 125 °C
  • Minimum Operating Supply Voltage:
    3 V
  • Mounting:
    Surface Mount
  • Maximum Operating Supply Voltage:
    3.6 V
  • Maximum Operating Supply Current:
    1 mA
  • Dimension:
    3 x 3.25475mm(Max) x 0.85mm
  • Family:
    EMC2101-R-ACZL-TR
  • Interface Type:
    SMBus5477
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is EMC2101-R-ACZL-TR RoHS compliant?
Yes, EMC2101-R-ACZL-TR is RoHS compliant.
What is the lead time for EMC2101-R-ACZL-TR?
The standard lead time for EMC2101-R-ACZL-TR is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 580
Can Ship immediately
Manufacturer Stock:
30,800 can ship
Minimum Order Quantity:
250
4 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$1.20
500
$1.19
1,000
$1.18
2,500
$1.17
5,000
$1.16
7,500
$1.15
10,000
$1.14
15,000 +
$1.13
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!