- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Current Sensors ›
- EMC1704-2-AP-TR
EMC1704-2-AP-TR
Microchip Technology
Current Sensor 3.3V/5V/9V/12V/15V/18V 16-Pin QFN EP T/R
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
Description
+
Current Sensor 3.3V/5V/9V/12V/15V/18V 16-Pin QFN EP T/R
Search Keywords: EMC17042APTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:EMC1704-2-AP-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542390090
-
COO:TW
-
ECCN:EAR99
-
Reel Pack:
5000 -
Maximum Sensing Current:N/A
-
Sensitivity:N/A
-
Sensing Current Type:N/A
-
Accuracy:5 %
-
Mounting:Surface Mount
-
Operating Temperature:-40 to 85 °C
-
Operating Frequency:400 kHz
-
Dimension:4 x 4 x 0.834147mmmm
-
Type:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
26 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
1,250
$4.39
2,500
$2.32
3,750
$1.59
5,000 +
$1.56
Click for Quote
Log in
to unlock special pricing