Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ64MC804-I/PT

MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tray
Search Keywords: DSPIC33FJ64MC804IPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ64MC804-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • RAM Size:
    16 KB
  • Program Memory Type:
    Flash
  • ADC Resolution:
    10/12 bit
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    64 KB
  • Number of Programmable I/Os:
    35
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ64MC804-I/PT RoHS compliant?
Yes, DSPIC33FJ64MC804-I/PT is RoHS compliant.
What is the lead time for DSPIC33FJ64MC804-I/PT?
The standard lead time for DSPIC33FJ64MC804-I/PT is approximately 25 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
830 can ship
MOQ for out of Stock Qty:
40
25 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
40
$9.22
80
$6.92
120
$6.45
160 +
$6.32
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!