- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ64MC510A-I/PT
DSPIC33FJ64MC510A-I/PT
Microchip Technology
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
Search Keywords: DSPIC33FJ64MC510AIPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ64MC510A-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
ADC Resolution:12 bit
-
Operating Temperature:-40 to 85 °C
-
RAM Size:88886KB
-
Program Memory Size:648884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:858877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13
can ship
MOQ for out of Stock Qty:
30
24 Weeks
can ship
10/26/26
Price (USD)
Qty
Unit Price
1
$11.187
30
$10.170
60
$7.630
90
$7.120
119 +
$6.980
Click for Quote
Log in
to unlock special pricing