Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ64MC202-E/SO

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 28-Pin SOIC W - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 28-Pin SOIC W - Tube
Search Keywords: DSPIC33FJ64MC202ESO
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ64MC202-E/SO
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    27
  • RAM Size:
    8 KB
  • Operating Temperature:
    -40 to 125 °C
  • Number of Programmable I/Os:
    21
  • ADC Resolution:
    10/12 bit
  • Program Memory Type:
    Flash
  • Program Memory Size:
    64 KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ64MC202-E/SO RoHS compliant?
Yes, DSPIC33FJ64MC202-E/SO is RoHS compliant.
What is the lead time for DSPIC33FJ64MC202-E/SO?
The standard lead time for DSPIC33FJ64MC202-E/SO is approximately 28 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
34
28 Weeks can ship 3/3/27
Backorder
Price (USD)
Qty
Unit Price
34
$8.52
68
$6.39
102
$5.96
135 +
$5.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!