Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ64GS608-E/PT

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 80-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 80-Pin TQFP - Tray
Search Keywords: DSPIC33FJ64GS608EPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ64GS608-E/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 119
Operating Temperature: -40 to 125 °C
RAM Size: 98886KB
Program Memory Size: 648884KB
Number of Programmable I/Os: 748877
Program Memory Type: Flash8885
ADC Resolution: 10 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ64GS608-E/PT RoHS compliant?
Yes, DSPIC33FJ64GS608-E/PT is RoHS compliant.
What is the lead time for DSPIC33FJ64GS608-E/PT?
The standard lead time for DSPIC33FJ64GS608-E/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
119 can ship
MOQ for out of Stock Qty:
30
5 Weeks can ship 12/25/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
30
$11.25
60
$8.43
90
$7.87
119 +
$7.71
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!