Available Replacements
Alternative Packaging
DSPIC33FJ64GS406-I/PT
DSPIC33FJ64GS406-I/PT

Microchip Technology

In Stock: 0

Minimum Order: 40

VIEW PRODUCT
Image is representational - see mfr. specs

DSPIC33FJ64GS406T-I/PT

Microchip Technology

MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tape&Reel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tape&Reel
Search Keywords: DSPIC33FJ64GS406TIPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ64GS406T-I/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
    1200
  • Number of Programmable I/Os:
    588877
  • Operating Temperature:
    -40 to 85 °C
  • ADC Resolution:
    10 bit
  • Program Memory Type:
    Flash8885
  • RAM Size:
    88886KB
  • Program Memory Size:
    648884KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
19 Weeks can ship 10/19/26
Backorder
Price (USD)
Qty
Unit Price
300
$13.67
600
$7.24
900
$5.09
1,200 +
$4.99
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!