Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ64GP802-I/MM

MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube
Search Keywords: DSPIC33FJ64GP802IMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ64GP802-I/MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Program Memory Type:
    Flash
  • RAM Size:
    16 KB
  • ADC Resolution:
    10/12 bit
  • Program Memory Size:
    64 KB
  • Operating Temperature:
    -40 to 85 °C
  • Number of Programmable I/Os:
    21
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ64GP802-I/MM RoHS compliant?
Yes, DSPIC33FJ64GP802-I/MM is RoHS compliant.
What is the lead time for DSPIC33FJ64GP802-I/MM?
The standard lead time for DSPIC33FJ64GP802-I/MM is approximately 25 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 322
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
31
25 Weeks can ship 3/1/27
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.88
10
$8.33
31
$7.02
61
$6.63
92
$6.18
122 +
$5.88
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!