- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ64GP708-I/PT
Microchip Technology
DSPIC33FJ64GP708-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 64KB Flash - 16KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray
Search Keywords: DSPIC33FJ64GP708IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ64GP708-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
Program Memory Type:Flash8885
-
RAM Size:168886KB
-
Number of Programmable I/Os:698877
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:10/12 bit
-
Program Memory Size:648884KB
Product Guides
+
Frequently Asked Questions
Is DSPIC33FJ64GP708-I/PT RoHS compliant?
Yes, DSPIC33FJ64GP708-I/PT is RoHS compliant.
What is the lead time for DSPIC33FJ64GP708-I/PT?
The standard lead time for DSPIC33FJ64GP708-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
714
can ship
MOQ for out of Stock Qty:
30
4 Weeks
can ship
10/5/26
Price (USD)
Qty
Unit Price
30
$12.32
60
$9.24
90
$8.62
119 +
$8.45
Click for Quote
Log in
to unlock special pricing