- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ64GP206-I/PT
Microchip Technology
DSPIC33FJ64GP206-I/PT
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +85°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33FJ64GP206IPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ64GP206-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier's Standard Package:
160 -
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:538877
-
Program Memory Size:648884KB
-
Program Memory Type:Flash8885
-
RAM Size:88886KB
-
ADC Resolution:12 bit
Product Guides
+
Product Changes
+
Frequently Asked Questions
Is DSPIC33FJ64GP206-I/PT RoHS compliant?
Yes, DSPIC33FJ64GP206-I/PT is RoHS compliant.
What is the lead time for DSPIC33FJ64GP206-I/PT?
The standard lead time for DSPIC33FJ64GP206-I/PT is approximately 29 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
160
Ships today, if you order in
Manufacturer Stock:
61
can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
29 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
5
$9.57
10
$9.55
25
$9.52
40
$9.50
80
$7.12
120
$6.65
160 +
$6.52
Click for Quote
Log in
to unlock special pricing