- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ64GP202-E/MM
DSPIC33FJ64GP202-E/MM
Microchip Technology
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 28-Pin QFN-S EP - Tube
Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 64KB Flash - 8KB RAM - -40°C to +125°C - 3.3V - 28-Pin QFN-S EP - Tube
Search Keywords: DSPIC33FJ64GP202EMM
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ64GP202-E/MM
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:MY
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
61 -
Operating Temperature:-40 to 125 °C
-
RAM Size:88886KB
-
ADC Resolution:10/12 bit
-
Program Memory Size:648884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:218877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
68
can ship
MOQ for out of Stock Qty:
31
27 Weeks
can ship
12/17/26
Price (USD)
Qty
Unit Price
31
$8.19
61
$6.24
92
$5.79
122 +
$5.68
Click for Quote
Log in
to unlock special pricing