Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ32MC304T-I/PT

MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tape&Reel

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin TQFP - Tape&Reel
Search Keywords: DSPIC33FJ32MC304TIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ32MC304T-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Operating Temperature: -40 to 85 °C
Program Memory Type: Flash8885
Number of Programmable I/Os: 358877
Program Memory Size: 328884KB
ADC Resolution: 10/12 bit
RAM Size: 48886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ32MC304T-I/PT RoHS compliant?
Yes, DSPIC33FJ32MC304T-I/PT is RoHS compliant.
What is the lead time for DSPIC33FJ32MC304T-I/PT?
The standard lead time for DSPIC33FJ32MC304T-I/PT is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
300
4 Weeks can ship 11/30/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
300
$12.75
600
$6.75
900
$4.75
1,200 +
$4.66
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!