- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ32MC204-H/PT
Microchip Technology
DSPIC33FJ32MC204-H/PT
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +150°C - 3.3V - 44-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +150°C - 3.3V - 44-Pin TQFP - Tray
Search Keywords: DSPIC33FJ32MC204HPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ32MC204-H/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A001.a.2.a
-
Supplier Standard Pack:
160 -
Program Memory Size:328884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:358877
-
RAM Size:28886KB
-
Operating Temperature:-40 to 150 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is DSPIC33FJ32MC204-H/PT RoHS compliant?
Yes, DSPIC33FJ32MC204-H/PT is RoHS compliant.
What is the lead time for DSPIC33FJ32MC204-H/PT?
The standard lead time for DSPIC33FJ32MC204-H/PT is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,130
can ship
MOQ for out of Stock Qty:
40
5 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
40
$8.64
80
$6.48
120
$6.05
160 +
$5.93
Click for Quote
Log in
to unlock special pricing