Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ32MC202-I/MM

MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube
Search Keywords: DSPIC33FJ32MC202IMM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ32MC202-I/MM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: MY
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 61
Operating Temperature: -40 to 85 °C
ADC Resolution: 12 bit
Number of Programmable I/Os: 218877
RAM Size: 28886KB
Program Memory Type: Flash8885
Program Memory Size: 328884KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ32MC202-I/MM RoHS compliant?
Yes, DSPIC33FJ32MC202-I/MM is RoHS compliant.
What is the lead time for DSPIC33FJ32MC202-I/MM?
The standard lead time for DSPIC33FJ32MC202-I/MM is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 302
Ships today, if you order in
Minimum Order Quantity:
61
Order Increment:
61
6 Weeks can ship 12/31/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
61
$3.67
122
$3.60
305
$3.56
549
$3.50
1,037
$3.49
2,501
$3.48
5,002
$3.46
7,503 +
$3.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!