- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ32MC202-E/SO
Microchip Technology
DSPIC33FJ32MC202-E/SO
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 28-Pin SOIC W - Tube
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ32MC202-E/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
27 -
ADC Resolution:10/12 bit
-
RAM Size:2 KB
-
Program Memory Size:32 KB
-
Number of Programmable I/Os:21
-
Operating Temperature:-40 to 125 °C
-
Program Memory Type:Flash