- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ32MC101-I/SO
Microchip Technology
DSPIC33FJ32MC101-I/SO
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 20-Pin SOIC W - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 20-Pin SOIC W - Tube
Search Keywords: DSPIC33FJ32MC101ISO
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ32MC101-I/SO
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
38 -
ADC Resolution:10 bit
-
Operating Temperature:-40 to 85 °C
-
Program Memory Type:Flash8885
-
Program Memory Size:328884KB
-
Number of Programmable I/Os:158877
-
RAM Size:28886KB
Product Guides
+
Frequently Asked Questions
Is DSPIC33FJ32MC101-I/SO RoHS compliant?
Yes, DSPIC33FJ32MC101-I/SO is RoHS compliant.
What is the lead time for DSPIC33FJ32MC101-I/SO?
The standard lead time for DSPIC33FJ32MC101-I/SO is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,890
can ship
MOQ for out of Stock Qty:
67
4 Weeks
can ship
10/8/26
Price (USD)
Qty
Unit Price
67
$4.23
133
$3.19
200
$2.97
266 +
$2.92
Click for Quote
Log in
to unlock special pricing