Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ32MC101-E/SO

MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 20-Pin SOIC W - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +125°C - 3.3V - 20-Pin SOIC W - Tube
Search Keywords: DSPIC33FJ32MC101ESO
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ32MC101-E/SO
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: PH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 38
RAM Size: 28886KB
Number of Programmable I/Os: 158877
ADC Resolution: 10 bit
Operating Temperature: -40 to 125 °C
Program Memory Size: 328884KB
Program Memory Type: Flash8885
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ32MC101-E/SO RoHS compliant?
Yes, DSPIC33FJ32MC101-E/SO is RoHS compliant.
What is the lead time for DSPIC33FJ32MC101-E/SO?
The standard lead time for DSPIC33FJ32MC101-E/SO is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,520 can ship
MOQ for out of Stock Qty:
57
6 Weeks can ship 12/24/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
57
$4.66
114
$3.50
171
$3.26
228 +
$3.20
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!