- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ32GS608-I/PT
Microchip Technology
DSPIC33FJ32GS608-I/PT
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +85°C - 3.3V - 80-Pin TQFP - Tray
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ32GS608-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
Program Memory Type:Flash8885
-
Program Memory Size:328884KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:748877
-
RAM Size:48886KB
-
ADC Resolution:10 bit