- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ32GS406-E/PT
DSPIC33FJ32GS406-E/PT
Microchip Technology
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray
Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33FJ32GS406EPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ32GS406-E/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
160 -
Program Memory Size:328884KB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 125 °C
-
RAM Size:48886KB
-
ADC Resolution:10 bit
-
Number of Programmable I/Os:588877
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
40
5 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
1
$8.844
40
$8.040
80
$6.030
120
$5.630
160 +
$5.520
Click for Quote
Log in
to unlock special pricing