Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ32GP302-I/MM

MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 32KB Flash - 4KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN-S EP - Tube
Search Keywords: DSPIC33FJ32GP302IMM
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ32GP302-I/MM
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    61
  • Number of Programmable I/Os:
    21
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    32 KB
  • Program Memory Type:
    Flash
  • RAM Size:
    4 KB
  • ADC Resolution:
    10/12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ32GP302-I/MM RoHS compliant?
Yes, DSPIC33FJ32GP302-I/MM is RoHS compliant.
What is the lead time for DSPIC33FJ32GP302-I/MM?
The standard lead time for DSPIC33FJ32GP302-I/MM is approximately 24 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
46
24 Weeks can ship 3/5/27
Backorder
Price (USD)
Qty
Unit Price
46
$6.70
92
$5.03
138
$4.69
183 +
$4.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!