Available Replacements
Alternative Packaging
DSPIC33FJ32GP204T-I/ML
DSPIC33FJ32GP204T-I/ML

Microchip Technology

In Stock: 0

Minimum Order: 400

VIEW PRODUCT
Image is representational - see mfr. specs

DSPIC33FJ32GP204-I/ML

Microchip Technology

MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 44-Pin QFN EP - Tube
Search Keywords: DSPIC33FJ32GP204IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ32GP204-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    45
  • Number of Programmable I/Os:
    358877
  • Operating Temperature:
    -40 to 85 °C
  • Program Memory Size:
    328884KB
  • Program Memory Type:
    Flash8885
  • ADC Resolution:
    10/12 bit
  • RAM Size:
    28886KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
13 can ship
MOQ for out of Stock Qty:
45
Order Increment:
45
6 Weeks can ship 6/22/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$7.172
45
$6.520
90
$4.890
135
$4.560
180 +
$4.470
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!