- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ32GP202T-I/SS
DSPIC33FJ32GP202T-I/SS
Microchip Technology
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tape&Reel
Datasheet Accessories Notify Me
RoHS Compliant
REEL Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tape&Reel
Search Keywords: DSPIC33FJ32GP202TISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ32GP202T-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Reel Pack:
2100 -
Program Memory Type:Flash8885
-
Program Memory Size:328884KB
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:218877
-
RAM Size:28886KB
-
ADC Resolution:12 bit
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
12
can ship
MOQ for out of Stock Qty:
525
5 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
1
$12.078
525
$10.980
1,050
$5.790
1,575
$3.990
2,100 +
$3.910
Click for Quote
Log in
to unlock special pricing