- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ32GP202-I/SS
Microchip Technology
DSPIC33FJ32GP202-I/SS
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tube
View Datasheet Accessories Notify Me
RoHS Compliant
TUBE Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 32KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin SSOP - Tube
Search Keywords: DSPIC33FJ32GP202ISS
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ32GP202-I/SS
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:PH
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
47 -
Program Memory Size:328884KB
-
Program Memory Type:Flash8885
-
Number of Programmable I/Os:218877
-
RAM Size:28886KB
-
Operating Temperature:-40 to 85 °C
-
ADC Resolution:12 bit
Product Guides
+
Frequently Asked Questions
Is DSPIC33FJ32GP202-I/SS RoHS compliant?
Yes, DSPIC33FJ32GP202-I/SS is RoHS compliant.
What is the lead time for DSPIC33FJ32GP202-I/SS?
The standard lead time for DSPIC33FJ32GP202-I/SS is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,110
can ship
MOQ for out of Stock Qty:
47
Order Increment:
47
5 Weeks
can ship
10/20/26
Price (USD)
Qty
Unit Price
47
$6.00
94
$4.50
141
$4.20
188 +
$4.12
Click for Quote
Log in
to unlock special pricing