- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ256MC710A-I/PT
Microchip Technology
DSPIC33FJ256MC710A-I/PT
MCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
View Datasheet Accessories Notify Me
RoHS Compliant
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
MCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
Search Keywords: DSPIC33FJ256MC710AIPT
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ256MC710A-I/PT
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TW
-
ECCN:3A991.a.2
-
Supplier Standard Pack:
119 -
ADC Resolution:10/12 bit
-
Operating Temperature:-40 to 85 °C
-
Number of Programmable I/Os:85
-
Program Memory Size:256 KB
-
Program Memory Type:Flash
-
RAM Size:30 KB
Product Guides
+
Frequently Asked Questions
Is DSPIC33FJ256MC710A-I/PT RoHS compliant?
Yes, DSPIC33FJ256MC710A-I/PT is RoHS compliant.
What is the lead time for DSPIC33FJ256MC710A-I/PT?
The standard lead time for DSPIC33FJ256MC710A-I/PT is approximately 26 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
88
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
30
26 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
5
$13.39
10
$13.36
30
$13.33
60
$10.00
90
$9.33
119 +
$9.14
Click for Quote
Log in
to unlock special pricing