Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ256MC710A-I/PF

MCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tray
Search Keywords: DSPIC33FJ256MC710AIPF
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ256MC710A-I/PF
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TH
ECCN: 3A991.a.2
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 90
Program Memory Type: Flash
Number of Programmable I/Os: 85
ADC Resolution: 10/12 bit
Program Memory Size: 256 KB
RAM Size: 30 KB
Operating Temperature: -40 to 85 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ256MC710A-I/PF RoHS compliant?
Yes, DSPIC33FJ256MC710A-I/PF is RoHS compliant.
What is the lead time for DSPIC33FJ256MC710A-I/PF?
The standard lead time for DSPIC33FJ256MC710A-I/PF is approximately 19 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 500
Can Ship immediately
On Order:
540   can ship 12/28/26
Minimum Order Quantity:
5
19 Weeks can ship 3/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.17
25
$10.14
90
$9.07
180
$9.05
270
$9.03
540
$9.01
1,080 +
$8.98
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!