Available Replacements
Alternative Packaging
Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ256GP710T-I/PT

MCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tape&Reel

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
REEL Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 256KB Flash - 30KB RAM - -40°C to +85°C - 3.3V - 100-Pin TQFP - Tape&Reel
Search Keywords: DSPIC33FJ256GP710TIPT
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Microchip Technology
Part No: DSPIC33FJ256GP710T-I/PT
Unit of Measure: Per Each
RoHS: Yes
HTS: 8542310020
COO: TW
ECCN: 3A991.a.2
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Operating Temperature: -40 to 85 °C
Number of Programmable I/Os: 85
RAM Size: 30 KB
Program Memory Type: Flash
Program Memory Size: 256 KB
ADC Resolution: 10/12 bit
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ256GP710T-I/PT RoHS compliant?
Yes, DSPIC33FJ256GP710T-I/PT is RoHS compliant.
What is the lead time for DSPIC33FJ256GP710T-I/PT?
The standard lead time for DSPIC33FJ256GP710T-I/PT is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1,204 can ship
MOQ for out of Stock Qty:
300
8 Weeks can ship 12/29/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
300
$27.00
600
$14.25
900
$9.80
1,200 +
$9.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!