- Home ›
- All Products›
- Integrated Circuits - ICs ›
- Embedded ›
- Microcontrollers ›
- DSPIC33FJ256GP710A-H/PF
DSPIC33FJ256GP710A-H/PF
Microchip Technology
Microcontroller - dsPIC - 16-Bit - 40 MIPs - 85 I/O - 256KB (256K x 8) FLASH - 30K x 8 RAM - 3V to 3.6V - A/D 32x10b/12b Data ...
Datasheet Accessories
RoHS Compliant
Discontinued & Replaced
TRAY Packaging
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description
+
Microcontroller - dsPIC - 16-Bit - 40 MIPs - 85 I/O - 256KB (256K x 8) FLASH - 30K x 8 RAM - 3V to 3.6V - A/D 32x10b/12b Data Converters - 100-TQFP.
Search Keywords: DSPIC33FJ256GP710AHPF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Microchip Technology
-
Part No:DSPIC33FJ256GP710A-H/PF
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8542310020
-
COO:TH
-
ECCN:3A001.a.2.a
-
Supplier Standard Pack:
90 -
ADC Resolution:10/12 bit
-
RAM Size:308886KB
-
Program Memory Type:Flash8885
-
Operating Temperature:-40 to 150 °C
-
Program Memory Size:2568884KB
-
Number of Programmable I/Os:858877
Product Guides
+
- Item discontinued
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.