Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ256GP510A-E/PF

MCU - 16-bit dsPIC - 256KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 100-Pin TQFP - Tray

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 256KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 100-Pin TQFP - Tray
Search Keywords: DSPIC33FJ256GP510AEPF
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ256GP510A-E/PF
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    TH
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    90
  • Operating Temperature:
    -40 to 125 °C
  • Number of Programmable I/Os:
    858877
  • ADC Resolution:
    12 bit
  • Program Memory Type:
    Flash8885
  • Program Memory Size:
    2568884KB
  • RAM Size:
    168886KB
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ256GP510A-E/PF RoHS compliant?
Yes, DSPIC33FJ256GP510A-E/PF is RoHS compliant.
What is the lead time for DSPIC33FJ256GP510A-E/PF?
The standard lead time for DSPIC33FJ256GP510A-E/PF is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 14
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
23
15 Weeks can ship 2/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$12.76
10
$12.73
23
$12.70
45
$9.73
68
$9.02
90 +
$8.84
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!