Image is representational - see mfr. specs

DSPIC33FJ256GP506A-E/PT

Microchip Technology

MCU - 16-bit dsPIC - 256KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
TRAY Packaging
Certificate of Compliance Guarantee
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 256KB Flash - 16KB RAM - -40°C to +125°C - 3.3V - 64-Pin TQFP - Tray
Search Keywords: DSPIC33FJ256GP506AEPT
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ256GP506A-E/PT
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    PH
  • ECCN:
    3A991.a.2
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    160
  • Program Memory Type:
    Flash
  • Number of Programmable I/Os:
    53
  • RAM Size:
    16 KB
  • ADC Resolution:
    10/12 bit
  • Operating Temperature:
    -40 to 125 °C
  • Program Memory Size:
    256 KB
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 72
Ships today, if you order in
On Order:
160   can ship 11/4/26
Manufacturer Stock:
13 can ship
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
40
24 Weeks can ship 10/27/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$11.04
10
$11.02
25
$10.99
40
$10.96
80
$8.22
120
$7.67
160 +
$7.52
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!