Image is representational - see manufacturer specifications

Microchip Technology Authorized Distributor

DSPIC33FJ16MC102-I/ML

MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN EP - Tube

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
TUBE Packaging
Certificate of Compliance
This product may require extra documentation. Shipping may be delayed 1-2 days.
Description +
MCU - 16-bit dsPIC - 16KB Flash - 2KB RAM - -40°C to +85°C - 3.3V - 28-Pin QFN EP - Tube
Search Keywords: DSPIC33FJ16MC102IML
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Microchip Technology
  • Part No:
    DSPIC33FJ16MC102-I/ML
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8542310020
  • COO:
    MY
  • ECCN:
    3A991.a.2
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    61
  • Operating Temperature:
    -40 to 85 °C
  • RAM Size:
    1 KB
  • Program Memory Size:
    16 KB
  • ADC Resolution:
    10 bit
  • Number of Programmable I/Os:
    21
  • Program Memory Type:
    Flash
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is DSPIC33FJ16MC102-I/ML RoHS compliant?
Yes, DSPIC33FJ16MC102-I/ML is RoHS compliant.
What is the lead time for DSPIC33FJ16MC102-I/ML?
The standard lead time for DSPIC33FJ16MC102-I/ML is approximately 4 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2,501 can ship
MOQ for out of Stock Qty:
61
Order Increment:
61
4 Weeks can ship 11/18/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
61
$4.20
122
$3.15
183
$2.94
244 +
$2.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!